Cart

EEUFR1A152B

PANASONIC EEUFR1A152B

image shown is a representation only

PANASONIC

FR 1500uF 10V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: PSRX1500U10V5,0
Rutronik No.: KEL17000
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2123 $
424.60 $

Prices

2,000 0.2123 $
6,000 0.2037 $
10,000 0.1953 $

Parameter

C(N)
1500 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
28 mOhm
I(100kHz/105°C)
1790 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?