Cart

EEUFR1A101

PANASONIC EEUFR1A101

image shown is a representation only

PANASONIC

FR 100uF 10V 20% 5x11/2,0
Supplier: Panasonic
Matchcode: PSRX100U10V2,0
Rutronik No.: KEL20125
Unit Pack: 200
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0456 $
273.60 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
280 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?