Cart

EEUFR0J152LB

PANASONIC EEUFR0J152LB

image shown is a representation only

PANASONIC

FR 1500uF 6,3V 20% 8x20/5,0
Supplier: PANASONIC
Matchcode: PSRX1500U6,3V5,0
Rutronik No.: KEL22545
Unit Pack: 1000
MOQ: 2000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3176 $
635.20 $

Prices

2,000 0.3176 $
4,000 0.2984 $
6,000 0.2695 $
8,000 0.2599 $

Parameter

C(N)
1500 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
1560 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x20 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?