Cart

EEUFM1H220

PANASONIC EEUFM1H220

image shown is a representation only

PANASONIC

FM 22uF 50V 20% 5x11/2,0
Supplier: Panasonic
Matchcode: PSRX22U50V2,0
Rutronik No.: KEL21372
Unit Pack: 200
MOQ: 6000
Packaging: BULK
On request
0.0518 $
310.80 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
34 mOhm
I(100kHz/105°C)
250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
5x11 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?