Cart

EEUFM1H151

PANASONIC EEUFM1H151

image shown is a representation only

PANASONIC

FM 150uF 50V 20% 10x12,5/5,0
Supplier: Panasonic
Matchcode: PSRX150U50V5,0
Rutronik No.: KEL19761
Unit Pack: 200
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.166 $
332.00 $

Prices

2,000 0.166 $
6,000 0.1598 $
10,000 0.1532 $

Parameter

C(N)
150 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
42 mOhm
I(100kHz/105°C)
1170 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?