Cart

EEUFM1E821L

PANASONIC EEUFM1E821L

image shown is a representation only

PANASONIC

FM 820uF 25V 20% 10x25/5,0
Supplier: PANASONIC
Matchcode: PSRX820U25V5,0
Rutronik No.: KEL22379
Unit Pack: 200
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4125 $
412.50 $

Prices

1,000 0.4125 $
2,000 0.3978 $

Parameter

C(N)
820 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
2470 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?