Cart

EEUFM1E331LB

PANASONIC EEUFM1E331LB

image shown is a representation only

PANASONIC

FM 330uF 25V 20% 8x15/5,0
Supplier: Panasonic
Matchcode: PSRX330U25V5,0
Rutronik No.: KEL20122
Unit Pack: 1000
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1507 $
452.10 $

Prices

3,000 0.1507 $
5,000 0.1444 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
41 mOhm
I(100kHz/105°C)
1240 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x15 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?