Cart

EEUFM1E331L

PANASONIC EEUFM1E331L

image shown is a representation only

PANASONIC

FM 330uF 25V 20% 8x15/3,5
Supplier: PANASONIC
Matchcode: PSRX330U25V3,5
Rutronik No.: KEL20715
Unit Pack: 200
MOQ: 3000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2092 $
627.60 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1240 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?