Cart

EEUFM1E101

PANASONIC EEUFM1E101

image shown is a representation only

PANASONIC

FM 100uF 25V 20% 6x11/2,5
Supplier: PANASONIC
Matchcode: PSRX100U25V2,5
Rutronik No.: KEL15914
Unit Pack: 200
MOQ: 200
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1131 $
22.62 $

Prices

200 0.1131 $
600 0.1067 $
1,000 0.1002 $
1,800 0.0905 $
3,600 0.0873 $

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
130 mOhm
I(100kHz/105°C)
455 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.5 mm
Supp. case size
6,3x11,2 mm
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?