Cart

EEUFM1A102B

PANASONIC EEUFM1A102B

image shown is a representation only

PANASONIC

FM 1000uF 10V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: PSRX1000U10V5,0
Rutronik No.: KEL16315
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
On request
0.2461 $
492.20 $

Prices

2,000 0.2461 $
4,000 0.2393 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
26 mOhm
I(100kHz/105°C)
1790 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?