EEUFK1V561SB

image shown is a representation only
Supplier: PANASONIC
Matchcode: PSRX560U35V5,0
Rutronik No.: KEL19452
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Parameter
- C(N)
- 560 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 12x15 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 48 mOhm
- I(100kHz/105°C)
- 1400 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0.6 mm
- Supp. case size
- 12,5x15 mm
- Reel step
- 15 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 49 weeks