Cart

EEUFK1V102S

PANASONIC EEUFK1V102S

image shown is a representation only

PANASONIC

FK 1000uF 35V 20% 16x15/7,5
Supplier: PANASONIC
Matchcode: PSRX1000U35V7,5
Rutronik No.: KEL19348
Unit Pack: 100
MOQ: 500
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.23 $
615.00 $

Prices

500 1.23 $
1,000 1.19 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x15 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
1800 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?