Cart

EEUFK1V102S

PANASONIC EEUFK1V102S

image shown is a representation only

PANASONIC

FK 1000uF 35V 20% 16x15/7,5
Supplier: Panasonic
Matchcode: PSRX1000U35V7,5
Rutronik No.: KEL19348
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9186 $
459.30 $

Prices

500 0.9186 $
1,000 0.8672 $
2,000 0.7937 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x15 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
1800 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?