Cart

EEUFK1E821S

PANASONIC EEUFK1E821S

image shown is a representation only

PANASONIC

FK 820uF 25V 20% 12X15/5
Supplier: PANASONIC
Matchcode: PSRX820U25V5,0
Rutronik No.: KEL13455
Unit Pack: 200
MOQ: 400
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.04 $
416.00 $

Prices

400 1.04 $
800 0.97 $
1,200 0.8799 $
1,600 0.8485 $

Parameter

C(N)
820 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12X15 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
48 mOhm
I(100kHz/105°C)
1400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
12,5X15 mm
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?