Cart

EEUFK1C122

PANASONIC EEUFK1C122

image shown is a representation only

PANASONIC

FK 1200uF 16V 20% 10x20/5,0
Supplier: PANASONIC
Matchcode: PSRX1200U16V5,0
Rutronik No.: KEL22348
Unit Pack: 500
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7382 $
738.20 $

Prices

1,000 0.7382 $
2,000 0.6935 $
3,000 0.6264 $
4,000 0.604 $

Parameter

C(N)
1200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1490 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?