Cart

EEUFK0J681

PANASONIC EEUFK0J681

image shown is a representation only

PANASONIC

FK 680uF 6,3V 20% 8x11/3,5
Supplier: Panasonic
Matchcode: PSRX680U6,3V3,5
Rutronik No.: KEL19467
Unit Pack: 200
MOQ: 2000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2449 $
489.80 $

Prices

2,000 0.2449 $
2,400 0.2347 $

Parameter

C(N)
680 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
630 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?