Cart

EEUFC2A151S

PANASONIC EEUFC2A151S

image shown is a representation only

PANASONIC

FC 150uF 100V 20% 18x15/7,5
Supplier: Panasonic
Matchcode: PSRX150U100V7,5
Rutronik No.: KEL17799
Unit Pack: 100
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.615 $
6,150.00 $

Parameter

C(N)
150 µF
V(N)
100 V
Style
RADIAL
Rutronik size
18x15 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
120 mOhm
I(100kHz/105°C)
917 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?