Cart

EEUFC1V102SB

PANASONIC EEUFC1V102SB

image shown is a representation only

PANASONIC

FC 1000uF 35V 20% 16x20/7,5
Supplier: PANASONIC
Matchcode: PSRX1000U35V7,5
Rutronik No.: KEL15254
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.05 $
525.00 $

Prices

500 1.05 $
1,000 0.98 $
1,500 0.8906 $
2,500 0.8588 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
29 mOhm
I(100kHz/105°C)
2205 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?