Cart

EEUFC1J221B

PANASONIC EEUFC1J221B

image shown is a representation only

PANASONIC

FC 220uF 63V 20% 10x25/5,0
Supplier: Panasonic
Matchcode: PSRX220U63V5,0
Rutronik No.: KEL14183
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3256 $
162.80 $

Prices

500 0.3256 $
1,000 0.313 $
2,000 0.3005 $
5,000 0.288 $

Parameter

C(N)
220 µF
V(N)
63 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
130 mOhm
I(100kHz/105°C)
1050 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?