Cart

EEUFC1J102U

PANASONIC EEUFC1J102U

image shown is a representation only

PANASONIC

FC 1000uF 63V 20% 16x31/7,5
Supplier: PANASONIC
Matchcode: PSRX1000U63V7,5
Rutronik No.: KEL16403
Unit Pack: 100
MOQ: 500
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.29 $
645.00 $

Prices

500 1.29 $
1,000 1.25 $

Parameter

C(N)
1000 µF
V(N)
63 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
43 mOhm
I(100kHz/105°C)
2670 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?