Cart

EEUFC1J101L

PANASONIC EEUFC1J101L

image shown is a representation only

PANASONIC

FC 100uF 63V 20% 8x15/3,5
Supplier: Panasonic
Matchcode: PSRX100U63V3,5
Rutronik No.: KEL19995
Unit Pack: 500
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.195 $
585.00 $

Prices

3,000 0.195 $
6,000 0.187 $
10,000 0.1793 $

Parameter

C(N)
100 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
230 mOhm
I(100kHz/105°C)
535 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?