Cart

EEUFC1H222

PANASONIC EEUFC1H222

image shown is a representation only

PANASONIC

FC 2200uF 50V 20% 18x35/7,5
Supplier: Panasonic
Matchcode: PSRX2200U50V7,5
Rutronik No.: KEL7120
Unit Pack: 50
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
3,025.00 $

Parameter

C(N)
2200 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
23 mOhm
I(100kHz/105°C)
3100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?