Cart

EEUFC1H222

PANASONIC EEUFC1H222

image shown is a representation only

PANASONIC

FC 2200uF 50V 20% 18X35/7,5
Supplier: PANASONIC
Matchcode: PSRX2200U50V7,5
Rutronik No.: KEL12976
Unit Pack: 50
MOQ: 250
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.06 $
515.00 $

Prices

250 2.06 $
500 2.00 $

Parameter

C(N)
2200 µF
V(N)
50 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
23 mOhm
I(100kHz/105°C)
3100 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Automotive
AEC-Q(200)
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?