Cart

EEUFC1E471B

PANASONIC EEUFC1E471B

image shown is a representation only

PANASONIC

FC 470uF 25V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: PSRX470U25V5,0
Rutronik No.: KEL9641
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2726 $
136.30 $

Prices

500 0.2726 $
2,000 0.262 $
6,000 0.2516 $
10,000 0.2411 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
68 mOhm
I(100kHz/105°C)
1050 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?