Cart

EEUFC1E331L

PANASONIC EEUFC1E331L

image shown is a representation only

PANASONIC

FC 330uF 25V 20% 8x15/3,5
Supplier: PANASONIC
Matchcode: PSRX330U25V3,5
Rutronik No.: KEL10275
Unit Pack: 200
MOQ: 3000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2278 $
683.40 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x15 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
85 mOhm
I(100kHz/105°C)
730 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
8x15 mm
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?