Cart

EEUFC1E102

PANASONIC EEUFC1E102

image shown is a representation only

PANASONIC

FC 1000uF 25V 20% 12x20/5,0
Supplier: PANASONIC
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL21732
Unit Pack: 100
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5227 $
522.70 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
38 mOhm
I(100kHz/105°C)
1655 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?