Cart

EEUFC1C222SB

PANASONIC EEUFC1C222SB

image shown is a representation only

PANASONIC

FC 2200uF 16V 20% 16x20/7,5
Supplier: Panasonic
Matchcode: PSRX2200U16V7,5
Rutronik No.: KEL12938
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.735 $
367.50 $

Prices

500 0.735 $
1,000 0.6938 $
2,000 0.635 $

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
29 mOhm
I(100kHz/105°C)
2205 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?