Cart

EEUFC1A102B

PANASONIC EEUFC1A102B

image shown is a representation only

PANASONIC

FC 1000uF 10V 20% 10x16/5,0
Supplier: Panasonic
Matchcode: PSRX1000U10V5,0
Rutronik No.: KEL19457
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2219 $
443.80 $

Prices

2,000 0.2219 $
5,000 0.2127 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
68 mOhm
I(100kHz/105°C)
1050 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?