Cart

EEUFC0J102B

PANASONIC EEUFC0J102B

image shown is a representation only

PANASONIC

FC 1000uF 6,3V 20% 10x12/5,0
Supplier: Panasonic
Matchcode: PSRX1000U6,3V5,0
Rutronik No.: KEL14607
Unit Pack: 500
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1528 $
3,056.00 $

Parameter

C(N)
1000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
755 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?