Cart

EEUFC0J101

PANASONIC EEUFC0J101

image shown is a representation only

PANASONIC

FC 100uF 6,3V 20% 5x11/2,0
Supplier: Panasonic
Matchcode: PSRX100U6,3V2,0
Rutronik No.: KEL20121
Unit Pack: 200
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0556 $
222.40 $

Parameter

C(N)
100 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
800 mOhm
I(100kHz/105°C)
175 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?