Cart

EEUEE2W560

PANASONIC EEUEE2W560

image shown is a representation only

PANASONIC

EE 56uF 450V 20% 18x31/7,5
Supplier: PANASONIC
Matchcode: HFRLB56U450V7,5
Rutronik No.: KEL22271
Unit Pack: 50
MOQ: 200
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
2.55 $
510.00 $

Prices

200 2.55 $
400 2.45 $

Parameter

C(N)
56 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1380 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x31,5 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
A
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?