Cart

EEUEE2V330B

PANASONIC EEUEE2V330B

image shown is a representation only

PANASONIC

EE 33uF 350V 20% 12x25/5,0
Supplier: PANASONIC
Matchcode: HFRLB33U350V5,0
Rutronik No.: KEL18514
Unit Pack: 100
MOQ: 500
Packaging: INDIVIDUAL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.874 $
437.00 $

Prices

500 0.874 $
1,000 0.8428 $

Parameter

C(N)
33 µF
V(N)
350 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
790 mA
Packaging
INDIVIDUAL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?