Cart

EEUEE2G330SB

PANASONIC EEUEE2G330SB

image shown is a representation only

PANASONIC

EE 33uF 400V 20% 16x20/7,5
Supplier: PANASONIC
Matchcode: HFRLB33U400V7,5
Rutronik No.: KEL21618
Unit Pack: 250
MOQ: 500
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.35 $
675.00 $

Prices

500 1.35 $
1,000 1.27 $
1,500 1.15 $
2,000 1.11 $

Parameter

C(N)
33 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1020 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LAMP BALL
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?