Cart

EEUEE2G220

PANASONIC EEUEE2G220

image shown is a representation only

PANASONIC

EE 22uF 400V 20% 12x25/5,0
Supplier: PANASONIC
Matchcode: HFRLB22U400V5,0
Rutronik No.: KEL21400
Unit Pack: 100
MOQ: 400
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8838 $
353.52 $

Prices

400 0.8838 $
1,200 0.8522 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
760 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?