Cart

EEUEE2E470S

PANASONIC EEUEE2E470S

image shown is a representation only

PANASONIC

EE 47uF 250V 20% 16x20/7,5
Supplier: PANASONIC
Matchcode: HFRLB47U250V7,5
Rutronik No.: KEL18511
Unit Pack: 100
MOQ: 500
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9501 $
475.05 $

Prices

500 0.9501 $
1,000 0.9161 $

Parameter

C(N)
47 µF
V(N)
250 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?