Cart

EEUEE2C470B

PANASONIC EEUEE2C470B

image shown is a representation only

PANASONIC

EE 47uF 160V 20% 10x20/5,0
Supplier: PANASONIC
Matchcode: HFRLB47U160V5,0
Rutronik No.: KEL19605
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3842 $
768.40 $

Prices

2,000 0.3842 $
4,000 0.3705 $

Parameter

C(N)
47 µF
V(N)
160 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
I(100kHz/105°C)
1065 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?