Cart

EEUED2G470S

PANASONIC EEUED2G470S

image shown is a representation only

PANASONIC

ED 47uF 400V 20% 18x20/7,5
Supplier: Panasonic
Matchcode: HFRLB47U400V7,5
Rutronik No.: KEL19821
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9441 $
472.05 $

Prices

500 0.9441 $
1,000 0.9047 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
840 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?