Cart

EEUED2G470

PANASONIC EEUED2G470

image shown is a representation only

PANASONIC

ED 47uF 400V 20% 16x25/7,5
Supplier: PANASONIC
Matchcode: HFRLB47U400V7,5
Rutronik No.: KEL21394
Unit Pack: 50
MOQ: 500
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.10 $
550.00 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
840 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?