Cart

EEUED2G220B

PANASONIC EEUED2G220B

image shown is a representation only

PANASONIC

ED 22uF 400V 20% 12x25/5,0
Supplier: Panasonic
Matchcode: HFRLB22U400V5,0
Rutronik No.: KEL19409
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.6566 $
656.60 $

Prices

1,000 0.6566 $
2,000 0.606 $
2,500 0.5808 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
500 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
20 mm
Con. design
NA
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?