Cart

EEUED2G150B

PANASONIC EEUED2G150B

image shown is a representation only

PANASONIC

ED 15uF 400V 20% 12x20/5,0
Supplier: PANASONIC
Matchcode: HFRLB15U400V5,0
Rutronik No.: KEL18737
Unit Pack: 500
MOQ: 1000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6937 $
693.70 $

Prices

1,000 0.6937 $
2,000 0.6516 $
3,000 0.5886 $
4,000 0.5676 $

Parameter

C(N)
15 µF
V(N)
400 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
410 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
20 mm
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?