Cart

EEUED2D470

PANASONIC EEUED2D470

image shown is a representation only

PANASONIC

ED 47uF 200V 20% 12x20/5,0
Supplier: Panasonic
Matchcode: HFRLB47U200V5,0
Rutronik No.: KEL19935
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.4555 $
45.55 $

Prices

100 0.4555 $
500 0.438 $
1,000 0.4134 $
2,000 0.3784 $

Parameter

C(N)
47 µF
V(N)
200 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
790 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?