Cart

EEUED2D331

PANASONIC EEUED2D331

image shown is a representation only

PANASONIC

ED 330uF 200V 20% 18x40/7,5
Supplier: Panasonic
Matchcode: HFRLB330U200V7,5
Rutronik No.: KEL17269
Unit Pack: 50
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
5,150.00 $

Parameter

C(N)
330 µF
V(N)
200 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?