Cart

EEUEB1J471

PANASONIC EEUEB1J471

image shown is a representation only

PANASONIC

EB 470uF 63V 20% 12x25/5,0
Supplier: PANASONIC
Matchcode: HFRLB470U63V5,0
Rutronik No.: KEL21731
Unit Pack: 200
MOQ: 1000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7493 $
749.30 $

Prices

1,000 0.7493 $
2,000 0.7225 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
590.2 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?