Cart

EEUEB1H470S

PANASONIC EEUEB1H470S

image shown is a representation only

PANASONIC

EB 47uF 50V 20% 6x11/2,5
Supplier: PANASONIC
Matchcode: HFRLB47U50V2,5
Rutronik No.: KEL21390
Unit Pack: 200
MOQ: 4000
Packaging: BULK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1382 $
552.80 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
79.3 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6x11,2 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?