Cart

EEUEB1H220SH

PANASONIC EEUEB1H220SH

image shown is a representation only

PANASONIC

EB 22uF 50V 20% 5x11/2,5
Supplier: PANASONIC
Matchcode: HFRLB22U50V2,5
Rutronik No.: KEL19907
Unit Pack: 2000
MOQ: 4000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1402 $
560.80 $

Prices

4,000 0.1402 $
8,000 0.1317 $
12,000 0.1189 $
16,000 0.1147 $

Parameter

C(N)
22 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
51 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?