Cart

EEUEB1H100SH

PANASONIC EEUEB1H100SH

image shown is a representation only

PANASONIC

EB 10uF 50V 20% 5X11/2,5
Supplier: PANASONIC
Matchcode: HFR10U50V2,5
Rutronik No.: KEL22713
Unit Pack: 2000
MOQ: 4000
Packaging: AMMOPACK
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1364 $
545.60 $

Prices

4,000 0.1364 $
8,000 0.1281 $
12,000 0.1157 $
20,000 0.1116 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5X11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
44.5 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Supp. case size
5X11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Malaysia
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?