Cart

EEHZT1V271P

PANASONIC

V-ZT 270uF 25V 20% 10x10
Supplier: PANASONIC
Matchcode: HHPC270U25V
Rutronik No.: KEL23251
Unit Pack: 500
MOQ: 500
package: REEL
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.31 $
655.00 $

Prices

500 1.31 $
1,000 1.23 $
1,500 1.17 $
2,000 1.05 $
2,500 1.01 $

Parameter

C(N)
270 µF
V(N)
25 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
16 mOhm
I(100kHz/105°C)
3500 mA
Packaging
REEL
Tolerance pos.
20 %
Permis.T(A) min
-55 °C
Supp. case size
10x10,2 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
Package
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?