Cart

EEHZT1J820P

PANASONIC

V-ZT 82uF 63V 20% 10x10
Supplier: PANASONIC
Matchcode: HHPC82U63V
Rutronik No.: KEL23245
Unit Pack: 500
MOQ: 500
package: REEL
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
82 µF
V(N)
63 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
2800 mA
Packaging
REEL
Tolerance pos.
20 %
Permis.T(A) min
-55 °C
Supp. case size
10x10,2 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
Package
REEL
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?