Cart

EEHZK1V101XV

PANASONIC

V-ZK 100uF 35V 20% 6x8
Supplier: PANASONIC
Matchcode: HHPC100U35V
Rutronik No.: KEL22158
Unit Pack: 900
MOQ: 900
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
1.20 $
1,080.00 $

Prices

900 1.20 $
1,800 1.13 $
2,700 1.06 $
3,600 0.9586 $
4,500 0.9244 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1700 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x8 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
VIB PROOF
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?