Cart

EEHZK1E680P

PANASONIC

V-ZK 68uF 25V 20% 6x6
Supplier: PANASONIC
Matchcode: HHPC68U25V
Rutronik No.: KEL23154
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6995 $
6,995.00 $

Parameter

C(N)
68 µF
V(N)
25 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
50 mOhm
I(100kHz/105°C)
1300 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6.3x5.8 mm
Reel step
12 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?